11996000001

HARTING
617-11996000001
11996000001

Fabricante:

Descripción:
Otras herramientas HAN-YELLOCK 60 PANEL PUNCH

Disponibilidad

Existencias:
No en existencias
Plazo de entrega de fábrica:
15 Semanas Tiempo estimado de producción de fábrica.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$1,455.21 $1,455.21
$1,434.41 $7,172.05

Atributo del producto Valor de atributo Seleccionar atributo
HARTING
Categoría de producto: Otras herramientas
RoHS:  
Marca: HARTING
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: DE
Tipo de producto: Hand Tools
Serie: Han-Yellock
Cantidad de empaque de fábrica: 1
Subcategoría: Tools
Nombre comercial: Han-Yellock
Alias de las piezas n.º: 011-99-600-0001 011 99 600 0001
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8466100000
CAHTS:
8466100010
USHTS:
8207303050
TARIC:
8466940000

Han-Modular® Hoods

HARTING Han-Modular® Connector System consists of a wide range of hoods with protection ratings up to IP69K with a compact design to save space. Han-Modular hoods are constructed using metal, plastic, and stainless steel, and the modular, robust structure provides design flexibility. HARTING Han-Modular inserts can be used in any standard Han hood with a Han docking frame.  

Han-Modular® Connector System

HARTING Han-Modular® Heavy-Duty Connector System is designed to provide users with a very high degree of connectivity and manufacturing flexibility. Han-Modular connectors can combine electrical, optical, and gaseous signal and power connections in one easy assembly. Basic modules snap into the mounting frame and can be exchanged separately anytime. Combinations of 1 to 12 modules are possible, depending on the size of the hood and housing chosen. Han-Modular consists of more than 40 module types and can connect to currents from 5A up to 200A, voltages from 50V to 5000V, pneumatic tubes from 1.6mm up to 10mm inner diameter, sensitive bus signals, and fiber-optic signals in both POF. and glass fiber cables. Han-Modular offers a range of basic modules developed to meet the vast majority of user application requirements. This product offering allows users to choose the hoods and housings, inserts, and accessories that best meet design requirements.