L6385ED

STMicroelectronics
511-L6385ED
L6385ED

Fabricante:

Descripción:
Controladores de puertas HV H-Bridge driver

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 12,097

Existencias:
12,097 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
30 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Se establece un tiempo de entrega prolongado para este producto.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$2.71 $2.71
$2.02 $20.20
$1.85 $46.25
$1.66 $166.00
$1.56 $390.00
$1.52 $760.00
$1.47 $1,470.00
$1.45 $2,900.00
$1.43 $5,720.00

Embalaje alternativo

N.º de artículo del Fabricante:
Embalaje:
Reel, Cut Tape, MouseReel
Disponibilidad:
En existencias
Precio:
$1.18
Mín.:
1

Atributo del producto Valor de atributo Seleccionar atributo
STMicroelectronics
Categoría de producto: Controladores de puertas
RoHS:  
Half-Bridge Drivers
High-Side, Low-Side
SMD/SMT
2 Driver
1 Output
650 mA
- 300 mV
17 V
50 ns
30 ns
- 45 C
+ 125 C
L6385E
Tube
Marca: STMicroelectronics
Tipo lógico: CMOS, TTL
Dp - Disipación de potencia : 750 mW
Tipo de producto: Gate Drivers
Cantidad de empaque de fábrica: 2000
Subcategoría: PMIC - Power Management ICs
Tecnología: Si
Peso de la unidad: 100 mg
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99

L638xE & L639x Gate Drivers

STMicroelectronics L638xE and L639x Gate Drivers are single-chip half-bridge gate drivers for N-channel power MOSFET or IGBT. The L638xE and L639x are high voltage devices manufactured with BCD™ "offline" technology. These high voltage gate drivers are designed to stand a voltage rail up to 600V in high-side (floating) section. The L638xE and L639x gate drivers' logic inputs are CMOS or TTL compatible to ease the interfacing with controlling devices. These L638xE gate drivers are available in DIP-8, SO-8, DIP-14, and SO-14 packages. The L639x gate drivers are available in SO-8, SO-14 tube, and SO-16 tube packaging options.

Motor Drivers

STMicroelectronics Motor Drivers are a wide range of motor drivers covering the requirements of brushed DC motors, stepper motors, and brushless DC motors. The drivers are offered in an extensive range of voltage and current ratings. STMicroelectronics STSPIN motor drivers embed all the functions needed to drive motors efficiently. This is achieved with high accuracy and includes an advanced motion profile generator.

MOSFET & IGBT Gate Drivers

STMicroelectronics MOSFET and IGBT Gate Drivers are discrete devices for industrial, consumer, computer, and automotive applications. The portfolio offers a range of single- to half-bridge and multiple-channel drivers. The drivers are rated for low- or high-voltage (up to 1500V) applications. ST also offers galvanically-isolated gate driver ICs for safety and functional requirements. System-in-Package (SiP) solutions integrate high- and low-side gate drivers and MOSFET-based power stages. This makes them ideal for the industrial market with higher levels of integration and lower development costs.