The WL-SDCB SMT Chip Black Photodiode is highly sensitive with a rectangular lens. The WL-SDCB is integrated with a daylight-blocking filter and enables an easy implementation into existing circuit diagrams. The WL-SDCB are excellent for applications in the near-infrared range and seamlessly combine with Wurth Elektronik IR emitters.
The WL-SDSB SMT Sideview Black Photodiode is highly sensitive and offers high speed in a small package. The WL-SDSB has excellent filtering of visible light through a special black lens. The WL-SDSB paired with a 700nm to 1100nm wavelength range makes the photodiode perfect for the near-infrared range. The device is the seamless counterpart to the IR emitter series WL-SISW.
The WL-TDRW Waterclear Round and WL-TDRB Black Round Photodiodes offer a highly sensitive THT 5mm package. The devices are available with or without a daylight filter. The WL-TDRW product is sensitive to visible and infrared radiation from 400nm to 1100nm due to the transparent lens. The WL-TDRB, including the black lens, is only sensitive in the infrared range from 700nm to 1100nm. The WL-TDRW and WL-TDRB series are the perfect counterpart to the IR emitters in the WL-TIRW series and are ideal in many different infrared applications.
Features
- WL-SDCB
- Standard package size, 1206
- Wide viewing angle
- Fast response time
- High photosensitivity
- WL-SDSB
- Sideview package
- High sensitivity
- Small package size
- High reliability
- Wide viewing angle
- WL-TDRW & WL-TDRB
- Standard THT 5mm package size
- High reliability
- Detector for visible and infrared light (WL-TDRW) / with daylight filter (WL-TDRB)
- Fast switching times
- Low power consumption
- High sensitivity
Applications
- IR data transmission
- Touch screens
- Copiers
- Game machines
- Security systems
- Infrared remote controls
- Light barriers
- Infrared sensors
- Cleaning robots
- Optoelectronic switches
- Video cameras
| N.º de artículo | Hoja de datos | Descripción | Serie |
|---|---|---|---|
| 1540031EC4590 | ![]() |
Fotodiodos WL-TDRB THT Rnd Blk 3mm 940nm 10nA 60V | WL-TDRB |
| 1540051EC3590 | ![]() |
Fotodiodos WL-TDRB THT Photodiode Round | WL-TDRB |
| 1540031EA4590 | ![]() |
Fotodiodos WL-TDRB THT Rnd WClr 3mm 940nm 10nA 60V | WL-TDRW |
| 1540051EA3590 | ![]() |
Fotodiodos WL-TDRW THT Photodiode Round | WL-TDRW |
| 1541141ECA570 | ![]() |
Fotodiodos WL-SDSBSMT Photodiode Side Blk | WL-SDSB |
| 1541021ECA170 | ![]() |
Fotodiodos WL-SDCB Sideview Blk 940nm 10nA Rev 33V | WL-SDCB |
| 1540801EEA300 | ![]() |
Fotodiodos WL-SDCB 0805 Blk SMD 940nm 10nA Rev 30V | WL-SDCB |
| 1541201EEA400 | ![]() |
Fotodiodos WL-SDCB SMT Photodiode Chip Blk | WL-SDCB |