Würth Elektronik WE-CMDC Common Mode DC Chokes

Würth Elektronik WE-CMDC Chokes are common mode choke for low voltage DC signal and power lines. WE-CMDC chokes are AEC-Q200 Grade 1 qualified and offer high current ratings of up to 10A for demanding applications. Features include a low-profile design for managing EMI in high-frequency applications. Würth Elektronik WE-CMDC Chokes are suitable for DC-DC converters, motor drivers, power-over-Ethernet, lighting systems, and power supply systems.

Features

  • Up to 10A current rating
  • Up to 2500Ω impedance rating
  • Low-profile design
  • SMT construction
  • Compact design
  • AEC-Q200 qualification

Applications

  • DC-DC converter
  • DC low voltage power lines
  • Data and signal lines
  • Power supply systems
  • Motor drivers
  • Power-over-Ethernet
  • Lighting systems
Publicado: 2021-05-06 | Actualizado: 2025-07-15