Texas Instruments TPSM8287AxxxxxEVM Evaluation Modules
Texas Instruments TTPSM8287AxxxxxEVM Evaluation Modules are designed to evaluate the TPSM8287Axx switching voltage regulators. The TPSM8287Axx supports up to 15A load current in a pin-to-pin compatible step-down power module with an I2C interface, remote sense, and frequency synchronization in a 4.5mm × 6.8mm overmolded QFN package.The TI TPSM8287AxxxxxEVM evaluation modules enable an adjustable output voltage between 0.4V and 3.35V, with 0.8% accuracy, from input voltages from 2.7V to 6V.
Features
- 6A, 10A, 12A, and 15A output current power modules with integrated inductors in an over-molded QFN package
- Excellent thermal performance (θJA = 19.5°C/W)
- 4.5mm x 6.8mm power module provides 77mm2 total solution-size
- Start-up output voltage adjustable through jumpers to 1 of 59 values
- Highly accurate output voltage with remote sense and adjustable control loop compensation
Specifications
Kit Contents
- TPSM8287AxxxxxEVM
- 1x PCB (BSR259) with which to evaluate the TPSM8287Axx device in a typical stand-alone (not paralleled) application
- USB2ANY adapter EVM sold separately
TPSM8287A06BAEVM Layout
TPSM8287A10BAHEV Layout
TPSM8287A12BBSEVM Layout
TPSM8287A15BBEVM Layout
Publicado: 2024-07-11
| Actualizado: 2024-07-23