Texas Instruments bq2570xAEVM-732 Evaluation Modules (EVMs)

Texas Instruments bq2570xAEVM-732 Evaluation Modules (EVMs) are for evaluating an SMBus or I2C controlled buck-boost charge using the bq2570x devices. The bq2570x devices are NVDC (narrow voltage DC) buck-boost charge controllers with system power and processor. The input voltage range for the buck converter is between 3.5V and 24V, with a programmable output of 1–4 cells and a charge output current range of 64mA to 8.128A. These evaluation modules do not include the EV2400 interface board. The interface board must be ordered separately to evaluate the bq2570xA evaluation modules.

Features

  • Host-controlled NVDC 1S-4S battery buck-boost charger with 3.5V~24V input
  • An ultra-low quiescent current of 600μA and high PFM light load efficiency >80% at 20mA load to meet energy star and ErP Lot6
  • High-integration charger has a comprehensive /PROCHOT, input and battery current monitor (IADP/IBAT), and System Power Monitor (PMON)
View Results ( 2 ) Page
N.º de artículo Hoja de datos La Herramienta es para la Evaluación de Tipo de interfaz
BQ25703AEVM-732 BQ25703AEVM-732 Hoja de datos BQ25703A I2C, USB
BQ25700AEVM-732 BQ25700AEVM-732 Hoja de datos BQ25700A SMBus, USB
Publicado: 2017-10-11 | Actualizado: 2022-06-28