TDK InvenSense IAM-20380 High-Performance Gyroscopes

TDK InvenSense IAM-20380 High-Performance Gyroscopes feature a 3-axis integration, enabling manufacturers to eliminate the costly and complex system-level integration of discrete devices. The gyroscopes come in a small 3mm x 3mm x 0.75mm 16-pin LGA package. The series offers a 0.5VDD to 4VDD voltage range, a 400kHz clock frequency, 512-byte FIFO, and -40°C to +85°C operating temperature range. Applications for TDK InvenSense IAM-20380 High-Performance Gyroscopes include car alarms, telematics, insurance vehicle tracking, and more.

Features

  • Digital-output X-, Y-, and Z-axis angular rate sensors (gyroscopes)
  • User-programmable full-scale range of ±250dps, ±500dps, ±1000dps, and ±2000dps
  • Integrated 16-bit ADCs
  • User-programmable digital filters for gyroscope and temperature sensor

Applications

  • Navigation systems aids for dead reckoning
  • Liftgate motion detections
  • Accurate location for vehicle to vehicle and infrastructure
  • 360º View camera stabilization
  • Car alarm
  • Telematics
  • Insurance vehicle tracking

Block Diagram

Block Diagram - TDK InvenSense IAM-20380 High-Performance Gyroscopes
Publicado: 2019-06-24 | Actualizado: 2024-08-21