TDK-Lambda GXE600 Switching Power Supplies
TDK Lambda GXE600 Switching Power Supplies are single-output 600W programmable medical and ITE power supplies. These power supplies feature constant voltage, constant current modes, monitoring, and programming functions. The GXE600 switching power supplies offer up to 95% efficiency at 230VAC of an input voltage. These power supplies incorporate low audible noise, minimize the risk of foreign materials, and extended product life. The GXE600 power supplies are equipped with a wide operating range of CVCC functionality to operate at the fixed output voltage. Applications include measuring equipment, semiconductor manufacturing equipment, medical equipment, railways, and batteries.
Features
- Convection-cooled
- Ultra-high efficiency of up to 95% at 230VAC of input voltage
- RS-485 read-write communication (Modbus RTU protocol)
- Constant voltage and constant current modes
- Monitoring and programming functions
- Digital or analog programming
- 41mm height
- Equipped with dual-input fuse as required for medical equipment
Applications
- Measuring equipment
- Semiconductor manufacturing equipment
- Medical equipment
- Railways
- Batteries
Specifications
- 85VAC to 265VAC input voltage range
- 0.3mA (maximum) leakage current
- 600W output power
- 127mm x 41mm x 254mm dimensions
- Rated output voltage
- 24VDC (GXE600-24)
- 48VDC (GXE600-48)
Videos
Outline Drawing
View Results ( 8 ) Page
| N.º de artículo | Hoja de datos | Voltaje de salida-Canal 1 | Corriente de salida-Canal 1 | Temperatura de trabajo máxima |
|---|---|---|---|---|
| GXE600-48 | ![]() |
48 VDC | 12.5 A | + 70 C |
| GXE600-24 | ![]() |
24 VDC | 25 A | + 70 C |
| GXE600-24/A | ![]() |
24 VDC | 25 A | + 70 C |
| GXE600-48/A | ![]() |
48 VDC | 12.5 A | + 70 C |
| GXE600-24/HD | ![]() |
24 VDC | 25 A | + 70 C |
| GXE600-24/HDA | ![]() |
24 VDC | 25 A | + 70 C |
| GXE600-48/HD | ![]() |
48 VDC | 12.5 A | + 70 C |
| GXE600-48/HDA | ![]() |
48 VDC | 12.5 A | + 70 C |
Publicado: 2018-12-24
| Actualizado: 2025-12-15