STMicroelectronics NUCLEO-G0B1RE STM32 Nucleo-64 Dev Board

STMicroelectronics NUCLEO-G0B1RE STM32 Nucleo-64 Board is designed to evaluate the STM32G0B1RET6 ARM STM32 Microcontroller in an LQFP64 package. The NUCLEO-G0B1RE Development Board features a 32.768kHz Low-Speed External (LSE) crystal oscillator, board expansion connectors, and flexible power supply options.

The STM NUCLEO-G0B1RE STM32 Nucleo-64 Board supports a wide choice of Integrated Development Environments (IDEs), including IAR Embedded Workbench®, MDK-ARM, and STM32CubeIDE. The Board consists of an onboard ST-LINK/V2-1 debugger/programmer with USB re-enumeration capability with the USB supporting three interfaces, including virtual COM, mass storage, and debug ports.

Features

  • STM32 Arm®(a)-based microcontroller in LQFP64 package
  • 1 user LED shared with ARDUINO®
  • 1 user and 1 reset push-buttons
  • 32.768kHz crystal oscillator
  • Board connectors:
    • ARDUINO® Uno V3 expansion connector
    • ST morpho extension pin headers for full access to all STM32 I/Os
  • Flexible power-supply options: ST-LINK, USB VBUS, or external sources
  • On-board ST-LINK debugger/programmer with USB re-enumeration capability: mass storage, Virtual COM port, and debug port
  • Comprehensive free software libraries and examples available with the STM32Cube MCU Package
  • Support of a wide choice of Integrated Development Environments (IDEs) including IAR Embedded Workbench®, MDK-ARM, and STM32CubeIDE

Required Equipment

  • Windows® OS (7, 8, or 10), Linux® or macOS®(a)
  • USB Type-A or USB Type-C® to Mini-B cable

Block Diagram

Block Diagram - STMicroelectronics NUCLEO-G0B1RE STM32 Nucleo-64 Dev Board

Layout

Mechanical Drawing - STMicroelectronics NUCLEO-G0B1RE STM32 Nucleo-64 Dev Board
Publicado: 2021-02-03 | Actualizado: 2022-03-11