STMicroelectronics EVLMG4L-IBCKFL Evaluation Board

STMicroelectronics EVLMG4L-IBCKFL Evaluation Board is designed to be connected to a high-voltage input DC source to drive one high voltage. This evaluation board also drives a high-power LED string with adjustable current. The VIPer06X high voltage converter provides an auxiliary supply to the circuit. The 0V to 10V DC voltage can be used to dim the output current from 100% to 10%, leaving the dimmer connector open. The EVLMG4L-IBCKFL evaluation board requires no heatsink and comes in a 65mm x 49mm x 29mm dimension. This evaluation board includes output overvoltage and undervoltage protections. The EVLMG4L-IBCKFL evaluation board is RoHS compliant and can be used in dimmable LED applications.

Features

  • Vin = 400VDC (typical), Vdim = 0VDC to 10VDC input voltage range
  • 130V to 360V output voltage range
  • 1.5A output current
  • High efficiency up to 99.4% @Iout = 1.5 A Vout = 350V
  • No heatsink required
  • Ideal for LED requirements
  • High precision output current, with output current variation better than 5%
  • Linear dimming between 0% to 100%
  • 65mm x 49mm x 29mm dimensions
  • RoHS compliant

Motherboard Schematic

Schematic - STMicroelectronics EVLMG4L-IBCKFL Evaluation Board

Videos

Publicado: 2025-04-03 | Actualizado: 2025-07-16