onsemi NCx21871, NCx21872, & NCx21874 Zero-Drift Op Amps
onsemi NCx21871, NCx21872, and NCx21874 Zero-Drift Operational Amplifiers (Op Amps) feature offset voltage as low as 45μV over the 1.8V to 5.5V supply voltage range. The zero-drift architecture reduces the offset drift to as low as 0.4μV/°C and enables high-precision measurements over time and temperature. onsemi NCx21871, NCx21872, and NCx2187 Op Amps have low power consumption over a wide dynamic range and are available in space-saving packages. These features make these devices well-suited for signal conditioning circuits in portable, industrial, automotive, medical, and consumer applications.Variants with the NCV prefix are AEC-Q100 qualified and PPAP capable, making them ideal for automotive and other applications requiring unique site and control change requirements.
Features
- 270kHz to 350kHz gain-bandwidth
- Low 17μA supply current typical at 3.3V
- Low 45μV maximum offset voltage
- Low 0.4μV/°C maximum offset drift
- Wide 1.8V to 5.5V supply voltage range
- Wide -40°C to +125°C operating temperature range
- 20μA typical quiescent current
- Rail-to-rail input and output
- Electrostatic Discharge (ESD) ratings
- ±4000V Human Body Model (HBM)
- ±2000V Charged-Device Model (CDM)
- Moisture Sensitivity Level (MSL) 1
- Available in single, dual, and quad packages
- AEC-Q100 qualified and PPAP capable (NCV prefix)
Applications
- Automotive
- Sensor signal conditioning
- Low-voltage current sensing
- Filter circuits
- Bridge circuits
- Medical instrumentation
- Battery-powered and portable applications
Block Diagram
Application Circuit
Publicado: 2020-05-22
| Actualizado: 2024-06-17