YAGEO KH-AT Metal Oxide Varistors (MOVs)
YAGEO KH-AT Metal Oxide Varistors (MOVs) are automotive-grade varistors engineered to deliver long-term reliability in harsh operating environments. These MOVs combine high surge capability, effective voltage clamping, and automotive-grade ruggedness, making them an ideal protection solution for modern power electronics. The KH-AT varistors feature a silicone coating that enhances resistance to high temperatures, humidity, and mechanical stress, with an operating temperature range of -40°C to 125°C. These MOVs are AEC‑Q200 qualified, enduring 1000 thermal cycles and 1000 hours of biased humidity at 85°C/85% RH. The KH-AT varistors are ideally suited for telecom infrastructure devices, industrial power supplies, automotive DC-DC converters, renewable energy and charging infrastructure, and AI server power applications.
Features
- AEC-Q200 qualified
- High operating temperature range up to 125°C
- 130V to 750V AC voltage range
- 170V to 990V DC voltage range
- High resistance to cyclic temperature stress
- Endures 1000 thermal cycles and 1000 hours at 85°C/85% RH
- High surge energy absorption
- Supports up to 3 reflow soldering cycles
- Custom lead form
- Performs reliably in extreme conditions
- Flexible for different PCB layouts
- UL, CSA, and TUV recognized
Applications
- EV chargers (on-board and off-board)
- Powertrain / Motor control units
- Renewable energy and charging infrastructure
- AI server power
- Industrial power supplies
- Smart grid / Telecom base stations
Dimensions Drawing