Würth Elektronik WSEN-PDUS Differential Pressure Sensors
Würth Elektronik WSEN-PDUS Differential Pressure Sensors allow measurement of the pressure difference between two vertical pressure ports. These differential sensors feature a MEMS-based piezo-resistive sensing element and an ASIC integrated into a ceramic substrate. The WSEN-PDUS sensors include on-chip calibration, temperature compensation, and signal conditioning, providing highly accurate digital and analog pressure. The digital pressure data can be accessed by interfacing the sensor with the host controller via the I2C interface. Würth WSEN-PDUS sensors function with a 3.3V or 5V supply voltage and are ideal for use in inhalers, fume hoods, gas leak detection, HVAC, and filter monitoring.Features
- Digital output for pressure and temperature
- Embedded temperature sensor
- Analog and I2C digital communication interface
- MEMS-based piezo-resistive sensing principle
- High accuracy
Applications
- HVAC
- Filter monitoring
- Gas leak detection
- Inhalers
- Fume hoods
Specifications
- 3.3V or 5V supply voltage
- 4mA typical current consumption
- 2kV electrostatic discharge protection
Videos
Block Diagram
Development Tools
The 2513254510492 evaluation board features a -100kPa to 1000kPa pressure range and 3.3V operating voltage.
The 2513254510192 evaluation board features a ±1kPa pressure level and 3.3V operating voltage.
Publicado: 2019-11-20
| Actualizado: 2025-08-14