Würth Elektronik WS-ENTV Encoder Switches

Würth Elektronik WS-ENTV Encoder Switches are mechanical incremental encoder switches that offer pushbutton operation. These encoder switches feature through-hole technology (THT) for mounting. The WS-ENTV series is available in tray packaging with 6 variants and an operating temperature range of -40°C to +85°C and and 5V rated voltage. Würth Elektronik WS-ENTV Encoder Switches are ideally suited for miniaturized applications.

Features

  • Mechanical incremental encoder switches
  • THT for mounting
  • Pushbutton operation
  • Ideal for miniaturized applications

Specifications

  • -40°C to +85°C operating temperature range
  • 5V rated voltage
  • Tray packaging
  • UL94 HB flammability rating
  • JEDEC lead-free wave soldering
  • 20000 times electrical life switch
View Results ( 6 ) Page
N.º de artículo Hoja de datos Descripción Resolución Número de bloqueadores Longitud del eje
482016514001 482016514001 Hoja de datos Codificadores WS-ENTV 26.6mm Shaft w/bush 15 PPR 30 Detent 20 mm
482016564002 482016564002 Hoja de datos Codificadores WS-ENTV Incr Encoder 15Pulse/30Detent Ver 15 PPR 30 Detent 20 mm
482020514001 482020514001 Hoja de datos Codificadores WS-ENTV 26.6mm Shaft w/bush 20 PPR 20 Detent 20 mm
482024764004 482024764004 Hoja de datos Codificadores WS-ENTV Incr Encoder 24Pulse/24Detent Ve 24 PPR 24 Detent 14 mm
482009514001 482009514001 Hoja de datos Codificadores WS-ENTV 26.6mm Shaft w/bush 8 PPR 16 Detent 20 mm
482012714003 482012714003 Hoja de datos Codificadores WS-ENTV Incr Encoder 12 Pulse/Detent Vert 12 PPR 12 Detent 13.5 mm
Publicado: 2019-04-23 | Actualizado: 2023-10-30