Orion Fans RFI Series Rubber Fan Isolators for Axial Fans

Orion Fans RFI Rubber Fan Isolators are designed to dampen the vibration of the fan that it is mounted on, allowing for quieter operation. These rubber fan isolators for axial fans are compatible with use in flange-type fan frames. The RFI rubber fan isolators are used to protect the fan from potential damage during installation or use of the fan. These isolators feature high-quality rubber for durability and are available in 4mm sizes. The rubber fan isolators operate at -40°C to 75°C temperature range and are RoHS compliant.

Features

  • High-quality rubber for durability
  • Install into standard fan screw holes
  • 4mm size
  • 4.1mm to 4.5mm fan hole size range
  • Sold per each or in packs of 250 and 1000
  • Tooless installation
  • -40°C to 75°C operating temperature range
  • 1mm to 2mm panel thickness
  • UL 94V-0 material flammability class
  • RoHS complaint

Dimensions

Mechanical Drawing - Orion Fans RFI Series Rubber Fan Isolators for Axial Fans
Publicado: 2024-10-22 | Actualizado: 2024-12-17