Vishay Semiconductors GSIB15x Bridge Rectifiers
Vishay Semiconductors GSIB15x Bridge Rectifiers are single-phase single in-line bridge rectifiers with high surge capabilities. These rectifiers feature glass passivated chip junctions, a high case dielectric strength of 2500VRMS, and a maximum RMS voltage range of 140V to 560V. The GSIB15x bridge rectifiers offer a maximum DC reverse current of 10μA and a maximum average forward rectified output current of 15A. These bridge rectifiers operate at -55°C to 150°C junction temperature range. The GSIB15x bridge rectifiers are generally used in AC/DC bridge full wave rectification for switching power supply, home appliances, office equipment, and industrial automation applications.Features
- Thin single in-line package
- Glass passivated chip junction
- High surge current capability
- 2500VRMS high case dielectric strength
- 140V to 560V maximum RMS voltage range
- 15A maximum average forward rectified output current
- 10μA maximum DC reverse current
- 0.95VF maximum instantaneous forward voltage drop per diode
- -55°C to 150°C junction temperature range
- Solder dip 275°C maximum 10s, per JESD 22-B106
- UL recognition file number E54214
- RoHS compliant
Applications
- Switching power supply
- Home appliance
- Office equipment
- Industrial automation
Package Dimensions
View Results ( 3 ) Page
| N.º de artículo | Hoja de datos | Vr - Tensión inversa | Vf - Tensión directa | Tensión inversa máxima | If - Corriente directa | Ir - Corriente inversa | Sobrecorriente máx. | Longitud | Ancho | Altura | Empaquetado | RoHS - Mouser |
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| GSIB1560-E3/45 | ![]() |
420 V | 950 mV | 600 V | 15 A | 10 uA | 300 A | 30 mm | 4.6 mm | 20 mm | Tube | E |
| GSIB1580-E3/45 | ![]() |
560 V | 950 mV | 800 V | 15 A | 10 uA | 300 A | 30 mm | 4.6 mm | 20 mm | Tube | E |
| GSIB1540-E3/45 | ![]() |
280 V | 950 mV | 400 V | 15 A | 10 uA | 300 A | 30 mm | 4.6 mm | 20 mm | Tube | E |
Publicado: 2025-03-19
| Actualizado: 2025-04-28