Vishay / Dale TNPW Lead-Bearing Thin Film Chip Resistors

Vishay TNPW Lead-Bearing Thin Film Chip Resistors are high-stability, thin-film chip resistors. The lead-bearing terminations make these thin-film resistors suitable for critical applications where reliability and stability are a major priority, such as military, avionics, and industrial applications. These resistors feature package sizes ranging from 0402 to 1210, resistance ranges from 10Ω to 3.01MΩ, and tolerances from ±1% to ±0.1%. Vishay TNPW Lead-Bearing Thin Film Chip Resistors feature a ceramic construction, a metal film layer, and SnPb termination plating, with a lead contact >6%.

Features

  • Metal film and ceramic construction
  • SnPb termination plating, Pb content >6%
  • High stability at various environmental conditions ≤ 0.05%
  • Low-temperature coefficient
  • Tight tolerences
  • Single lot date code available

Applications

  • Military
  • Avionics
  • Industrial

Specifications

  • 0402 to 1210 packages
  • 10Ω to 3.01MΩ
  • ±1%, ±0.5%, and ± 0.1% tolerances
  • ± 50 ppm/K, ± 25 ppm/K, ± 15 ppm/K, ± 10 ppm/K temperature coefficient
  • 0.063W, 0.1W, 0.125W, 0.25W, and 0.33W rated dissipations
  • 50V, 75V, 150V, and 200V operating voltages

Technical Specifications

Vishay / Dale TNPW Lead-Bearing Thin Film Chip Resistors
Publicado: 2022-02-10 | Actualizado: 2022-04-20