Vishay / Dale IMSC1008AZ Semi-Shielded SMD Power Inductors
Vishay / Dale IMSC1008AZ Semi-Shielded SMD Power Inductors feature a low-profile package with 2.5mm x 2mm x 1mm maximum dimensions. These surface-mount inductors utilize a semi-shielded, metal-based construction for stable saturation. The series also provides low core loss, high saturation performance, and a wide inductance range of 0.24μH to 4.7μH. Vishay / Dale IMSC1008AZ Semi-Shielded SMD Power Inductors are lead-free, halogen-free, and RoHS compliant. Typical applications include HDD and SSD storage, noise suppression and filtering, portable and handheld devices, and DC/DC power supplies in smartphones and virtual reality headsets.Features
- 2.5mm x 2mm x 1mm maximum dimensions
- SMD package
- Semi-shielded, metal-based construction for stable saturation
- Low-profile design
- 0.24μH to 4.7μH inductance range
- Unique low core loss and high saturation performance
- Lead free and halogen free
- RoHS compliant
Applications
- DC/DC power supplies in smartphones and virtual reality headsets
- Noise suppression and filtering
- Portable and handheld devices
- HDD and SSD storage
Dimensions - in. [mm]
View Results ( 8 ) Page
| N.º de artículo | Hoja de datos | Descripción |
|---|---|---|
| IMSC1008AZER1R0M | ![]() |
Inductores de potencia - SMD 1UH 3.7A 50 MOHM SMD |
| IMSC1008AZER2R2M | ![]() |
Inductores de potencia - SMD 2.2UH 2.45A 93 MOHM SMD |
| IMSC1008AZER4R7M | ![]() |
Inductores de potencia - SMD 4.7UH 1.75A 180 MOHM SMD |
| IMSC1008AZERR33M | ![]() |
Inductores de potencia - SMD 0.33UH 5.15A 22 MOHM SMD |
| IMSC1008AZER1R5M | ![]() |
Inductores de potencia - SMD 1.5UH 2.9A 68 MOHM SMD |
| IMSC1008AZERR24M | ![]() |
Inductores de potencia - SMD 0.24UH 5.65A 18 MOHM SMD |
| IMSC1008AZER3R3M | ![]() |
Inductores de potencia - SMD 3.3UH 2.1A 130 MOHM SMD |
| IMSC1008AZERR47M | ![]() |
Inductores de potencia - SMD 0.47UH 4.4A 30 MOHM SMD |
Publicado: 2024-08-21
| Actualizado: 2025-03-13