Vishay / Dale WSBS Power Metal Battery Shunt Resistors
Vishay / Dale WSBS Power Metal Strip® Battery Shunt Resistors feature a proprietary processing technique that produces low resistance values down to 0.05uΩ. These resistors provide a high power-to-resistor size ratio, low <5nH inductance, and low thermal EMF. Construction options include an all-welded version and a welded terminal-to-element variant. AEC-Q200-qualified devices are also available. Vishay / Dale WSBS Power Metal Strip Battery Shunt Resistors are lead free, halogen free, and RoHS compliant.Features
- High power-to-resistor size ratio
- Proprietary processing technique produces low resistance values down to 0.05uΩ
- Low <5nH inductance
- Low thermal EMF
- All-welded construction or welded terminal-to-element construction
- AEC-Q200 qualified available
- Lead free, halogen free
- RoHS compliant
Applications
- Single-phase energy meters
- Multi-phase energy meters
Additional Resources
Publicado: 2010-08-09
| Actualizado: 2025-01-28