u-blox NEO-D9C QZSS L6 Correction Data Receiver

u-blox NEO-D9C QZSS L6 Correction Data Receiver brings QZSS Centimeter Level Augmentation Service (CLAS) support to u-blox GNSS modules to enable centimeter-level navigation. This receiver can also track the experimental MADOCA service transmitted on the QZSS L6 signal. The NEO-D9C satellite receiver decodes the satellite signals and outputs a correction stream, enabling a high-precision GNSS receiver to reach accuracies down to the centimeter level. The NEO-D9C implements u-blox security principles and advanced security features, including signature and anti-jamming mechanisms, thus allowing reliable GNSS positioning in end-user products. The NEO-D9C-00B can be used to build a complete and stand-alone high-precision system when combined with other u-blox products. This provides access to free high-accuracy correction services and, ultimately, centimeter-level GNSS accuracy for the users.

Features

  • Grants access to the free CLAS correction service
  • Ready for QZSS MADOCA correction service
  • Enables GNSS accuracy down to centimeter level in Japan
  • Easy and seamless integration with u-blox F9 receivers

Specifications

  • Professional grade
  • QZSS L6 band and 2 concurrent signals 
  • Interfaces:
    • 2x UART
    • 1x USB
    • 1x SPI
    • 1x DDC (I²C compliant)
  • -40°C to 85°C operating temperatrure range
  • 55mA at 3.0V power consumption (average)
  • 2.7V to 3.6V supply voltage range
  • Anti-jamming:
    • Active CW detection and removal
    • Onboard SAW bandpass filter
  • Frequency band:
    • 1278.75MHz ±5MHz
  • 12.2mm × 16mm × 2.4mm

Block Diagram

Block Diagram - u-blox NEO-D9C QZSS L6 Correction Data Receiver
Publicado: 2023-08-28 | Actualizado: 2023-11-20