u-blox EVK-NINA Evaluation Kits

u-blox EVK-NINA-W1/EVK-NINA-B2 Evaluation Kits are complete starter kits for easy evaluation and prototyping. The kits are used with u‑blox connectivity software or with an open CPU. Applications can be developed using a software development kit like Nordic nRF5 SDK or Wirepas Mesh software. The EVK‑NINA-B1 is used as a reference design for the NINA-B1 modules. The evaluation board has Arduino sockets and numerous shields to prototype different use cases quickly.

Features

  • Available in two variants - EVK-NINA-B111 and EVK-NINA-B112
  • All the NINA-B1 module pins are available at connectors
  • Can be powered through USB, external power supply, or coin cell battery
  • Has an onboard debugger hardware and firmware

Kit Contents

  • EVK-NINA-B1 evaluation board
  • NFC antenna
  • External antenna with U.FL connector (EVK-NINA-B111 only)
  • USB cable
  • Quick Start card
Publicado: 2020-12-01 | Actualizado: 2025-01-08