Toshiba TLP34xxSRx Photorelays
Toshiba TLP34xxSRx Photorelays consist of a photo MOSFET optically coupled to an infrared Light Emitting Diode (LED). Toshiba TLP34xxSRx Photorelays feature a very small ON-resistance, low OFF-state current, and low output pin capacitance. These surface mount devices are housed in a compact S-VSON4T package and are suitable for high-frequency signal applications, measuring instruments, high-speed logic IC testers, high-speed memory testers, and automatic test equipment. The TLP3475SRx Photorelay includes a built-in input resistor, eliminating the need for an external input resistor and saving additional PCB space.Features
- Normally opened (1-Form-A)
- 500VRMS (min) isolation voltage
- OFF-state output terminal voltage (min)
- 30V (TLP3406x)
- 60V (TLP3407x, TLP3412x, and TLP3475x)
- Load current rating (max)
- 1.5A (TLP3406x)
- 1.0A (TLP3407x)
- 400mA (TLP3412x and TLP3475x)
- S-VSON4T package
- 2.0mm x 1.45mm x 1.3mm dimensions
Applications
- Probe cards
- Measuring instruments
- High-speed logic IC testers
- High-speed memory testers
- Automatic test equipment (ATE)
Internal Circuit
Pin Designations
View Results ( 10 ) Page
| N.º de artículo | Hoja de datos | Dp - Disipación de potencia | Paquete / Cubierta |
|---|---|---|---|
| TLP3412SRHA4(TPE | ![]() |
50 mW | S-VSONT-16 |
| TLP3406SRH(TP,E | ![]() |
50 mW | S-VSONT-4 |
| TLP3407SRA(TP,E | ![]() |
240 mW | S-VSON-4 |
| TLP3475SRHA(TP,E | ![]() |
240 mW | VSON-4 |
| TLP3412SRHA(TP,E | ![]() |
240 mW | VSON-4 |
| TLP3475SRHA4(TPE | ![]() |
50 mW | S-VSONT-16 |
| TLP3407SRL(TP,E | ![]() |
50 mW | S-VSON-4 |
| TLP3406SRL(TP,E | ![]() |
50 mW | S-VSONT-4 |
| TLP3407SRH(TP,E | ![]() |
50 mW | S-VSON-4 |
| TLP3412SRH(TP,E | ![]() |
50 mW | S-VSON-4 |
Publicado: 2019-03-12
| Actualizado: 2023-12-07