Toshiba TKx Silicon N-Channel MOSFETs
Toshiba TKx Silicon N-Channel MOSFETs are available in U-MOSX-H and DTMOSVI types and offer exceptional performance characteristics. These MOSFETs are designed with fast reverse recovery times that enhance efficiency in high-speed switching applications by reducing the delay between the turn-off and turn-on states. The low drain-source on-resistance [RDS(on)] contributes to minimal power losses and improved thermal management, making them ideal for applications requiring high current handling with low energy dissipation.Features
- U-MOSX-H and DTMOSVI types
- Fast reverse recovery times
- 40ns to 52ns typical range for U-MOSX-H
- 135ns typical for DTMOSVI
- Low drain-source on-resistances
- 4.1mΩ to 8mΩ typical range for U-MOSX-H
- 0.052Ω typical for DTMOSVI
- Enhancement mode ranges
- 3.1V to 4.5V (VDS = 10V, ID = 1.1mA to 2.2mA) for U-MOSX-H
- 3.5V to 4.5V (VDS = 10V, ID = 1.69mA) for DTMOSVI
- High-speed switching properties with a lower capacitance (DTMOSVI)
- 32nC to 55nC typical reverse recovery charge range (U-MOSX-H)
- 17nC to 26nC typical gate charge range (U-MOSX-H)
- 10µA maximum leakage current (U-MOSX-H)
Applications
- Switching voltage regulators
- High-efficiency DC-DC converters (U-MOSX-H)
- Motor drivers (U-MOSX-H)
View Results ( 20 ) Page
| N.º de artículo | Hoja de datos | Paquete / Cubierta | Vds - Tensión disruptiva entre drenaje y fuente | Id - Corriente de drenaje continua | Rds On - Resistencia entre drenaje y fuente | Dp - Disipación de potencia |
|---|---|---|---|---|---|---|
| TK095U65Z5,RQ | ![]() |
TOLL-9 | 650 V | 29 A | 95 mOhms | 230 W |
| TK115U65Z5,RQ | ![]() |
TOLL-9 | 650 V | 24 A | 115 mOhms | 190 W |
| TK155U60Z1,RQ | ![]() |
TOLL-9 | 600 V | 17 A | 155 mOhms | 130 W |
| TK080U60Z1,RQ | ![]() |
TOLL-9 | 600 V | 30 A | 80 mOhms | 211 W |
| TK099U60Z1,RQ | ![]() |
TOLL-9 | 600 V | 25 A | 99 mOhms | 176 W |
| TK125U60Z1,RQ | ![]() |
TOLL-9 | 600 V | 20 A | 125 mOhms | 150 W |
| TK063N60Z1,S1F | ![]() |
TO-247-3 | 600 V | 37 A | 63 mOhms | 242 W |
| TK068N65Z5,S1F | ![]() |
TO-247-3 | 650 V | 37 A | 68 mOhms | 270 W |
| TK4R9E15Q5,S1X | ![]() |
TO-220-3 | 150 V | 120 A | 4.9 mOhms | 300 W |
| TK5R0A15Q5,S4X | ![]() |
TO-220SIS-3 | 150 V | 76 A | 5 mOhms | 53 W |
Publicado: 2024-09-10
| Actualizado: 2025-08-02