Toshiba TC78H6 Brushed Motor Driver ICs

Toshiba TC78H6 Brushed Motor Driver ICs are low-profile, dual-bridge driver ICs for DC motors incorporating DMOS in output transistors. The TC78H6 brushed motor driver ICs are silicon monolithic fabricated and can drive two DC brush motors or one stepping motor. These driver ICs feature built-in over-current detection, thermal shutdown circuit, and under-voltage lockout. The TC786 brushed motor driver ICs operate at 2.7V to 5.5V supply voltage range and -30°C to +85°C operating temperature range.

Features

  • Built-in cross-conduction protection circuit
  • Internal pull-down resistors on inputs
  • Built-in over-current detection, thermal shutdown circuit, and under-voltage lockout circuit
  • Operating supply ranges from 1.8V to 16V
  • Operating temperatures from -40°C up to +105°C
  • 800mA to 2A output current range
  • Available packages
    • SSOP-16
    • SSOP-20
    • TSSOP-16
    • VQFN-16
    • WQFN-24
View Results ( 12 ) Page
N.º de artículo Hoja de datos Paquete / Cubierta Corriente de salida Corriente de suministro operativa Frecuencia de trabajo Dp - Disipación de potencia
TC78H651FNG,EL TC78H651FNG,EL Hoja de datos TSSOP-16 1.5 A 600 uA 500 kHz 780 mW
TC78H630FNG,EL TC78H630FNG,EL Hoja de datos TSSOP-16 1.6 A 500 uA 500 kHz 780 mW
TC78H610FNG,EL TC78H610FNG,EL Hoja de datos SSOP-16 880 mA 500 uA 500 kHz
TC78H651AFNG,EL TC78H651AFNG,EL Hoja de datos TSSOP-16 2 A 600 uA 780 mW
TC78H620FNG,EL TC78H620FNG,EL Hoja de datos SSOP-16 1 A 500 uA 780 mW
TC78H600FTG,EL TC78H600FTG,EL Hoja de datos WQFN-24 800 mA 1 mA 500 kHz 3.17 W
TC78H660FNG,EL TC78H660FNG,EL Hoja de datos TSSOP-16 2 A 3.3 mA 400 kHz
TC78H660FTG,EL TC78H660FTG,EL Hoja de datos VQFN-16 2 A 3.3 mA 400 kHz 1.79 W
TC78H670FTG,EL TC78H670FTG,EL Hoja de datos VQFN-16 1.1 A 3.3 mA 79 kHz 1.79 W
TC78H611FNG,EL TC78H611FNG,EL Hoja de datos TSSOP-16 800 mA 250 uA 500 kHz 780 mW
Publicado: 2018-04-25 | Actualizado: 2025-12-05