Toshiba DF6D7M1N & DF10G7M1N ESD Protection Diodes
Toshiba DF6D7M1N and DF10GxMxN ESD Protection Diodes feature an electrostatic discharge rating of ±8kV to ±20kV. These devices offer a junction temperature of 150°C and a storage temperature range of -55°C to +150°C. DF6D7M1N is designed for general ESD protection while DF10GxMxN is ideal for ESD protection in a range of applications, including USB 2.0, USB 3.0, HDMI, SATA/eSATA, DisplayPort interfaces, Digital Visual Interface (DVI), MDDI, and PCI Express.Features
- ±8kV to ±20kV electrostatic discharge voltage
- 150°C junction temperature
- -55°C to +150°C storage temperature
Applications
- ESD protection
- USB 2.0
- USB 3.0
- HDMI
- SATA/eSATA
- DisplayPort interfaces
- DVI
- MDDI
- PCI Express
Publicado: 2013-08-22
| Actualizado: 2022-03-11