Toshiba 7UL1GxxFULF & 7UL1TxxFULF Logic Gates

Toshiba 7UL1GxxFULF and 7UL1TxxFULF Logic Gates are 2-input NAND gate ICs. The devices offer a wide operating temperature range of -40°C to 125°C and 3.6V tolerant inputs. The 7UL1TxxFULF Logic Gates provide level shifting. The 7UL1GxxFULF and 7UL1TxxFULF Logic Gates are available in a SOT-353 package.

Features

  • Wide operating temperature range of -40°C to 125°C
  • 3.6V tolerant inputs
  • 3.6V power down protection output
  • Super high-speed operation

Pin Assignment

Toshiba 7UL1GxxFULF & 7UL1TxxFULF Logic Gates
View Results ( 7 ) Page
N.º de artículo Hoja de datos Descripción
7UL1G07FU,LF 7UL1G07FU,LF Hoja de datos Búfers y controladores de línea Non-Inverter Buffer (Open Drain), SOT-353 Vcc:0.9-3.6V Io:8.0mA
7UL1G00FU,LF 7UL1G00FU,LF Hoja de datos Puertas lógicas One-Gate Logic(L-MOS), 2-Input/NAND, SOT-353(USV) Vcc:0.9-3.6V Io:8.0mA
7UL1G14FU,LF 7UL1G14FU,LF Hoja de datos Inversores One-Gate Logic(L-MOS), Inverter, SOT-353(USV) Vcc:0.9-3.6V Io:8.0mA
7UL1G17FU,LF 7UL1G17FU,LF Hoja de datos Búfers y controladores de línea One-Gate Logic(L-MOS), Schmitt Buffer, SOT-353(USV) Vcc:0.9-3.6V Io:8.0mA
7UL1T00FU,LF 7UL1T00FU,LF Hoja de datos Puertas lógicas One-Gate Logic(L-MOS), 2-Input/NAND with Level Shifting, SOT-353(USV) Vcc:2.3-3.6V Io:8.0mA
7UL1T04FU,LF 7UL1T04FU,LF Hoja de datos Inversores One-Gate Logic(L-MOS), Inverter with Level Shifting, SOT-353(USV) Vcc:2.3-3.6V Io:8.0mA
7UL1T86FU,LF 7UL1T86FU,LF Hoja de datos Puertas lógicas One-Gate Logic(L-MOS), 2-Input/Exclusive-OR with Level Shifting, SOT-353(USV) Vcc:2.3-3.6V Io:8.0mA
Publicado: 2022-01-10 | Actualizado: 2022-03-11