Texas Instruments TMAG5230 Z-Axis Hall-Effect Switch
Texas Instruments TMAG5230 Z-Axis Hall-Effect Switch is ideal for magnetic position-sensing applications. The switch is available in an ultra-small form factor DSBGA (WCSP) package that supports both omnipolar and unipolar outputs. The TMAG5230 supports multiple combinations of high-sensitivity thresholds and various sampling rates, enabling flexible system design for magnet selection, sensitivity, and power requirements.
The TI TMAG5230 Z-Axis Hall-Effect Switch is available with a push-pull output to eliminate the need for an external pull-up resistor, or with an open-drain output that allows using an I/O voltage different from the TMAG5230 supply. The open-drain output can support voltages above VCC, eliminating the need for power sequencing.
Features
- -40°C to 125°C ambient temperature range
- Magnetic pole detection options:
- Omnipolar
- Dual-unipolar
- Output type:
- Push-pull
- Open-drain
- 1.65V to 5.5V supply voltage range
- Active output state (when B>BOP): low (Vol)
- -2.4mT to 24mT magnetic operating points (BOP)
- Low average current consumption of 1.6pA
- -1.25Hz to 2.5kHz sampling rates
- Industry standard 4-pin DSBGA package
Applications
- Tablets
- Smart phones
- Notebook computers
- Earbuds
- AR/VR glasses
- Digital still cameras
Simplified Schematic