Texas Instruments INA780x I2C-Output Digital Power Monitor

Texas Instruments INA780x I2C-Output Digital Power Monitor has an integrated current sensing element and a 16-bit delta-sigma ADC designed specifically for current-sensing applications. The device can measure full-scale currents up to ±78.64A with common-mode voltage support from –0.1V to +85V.

The Texas Instruments INA780x reports bus voltage, current, power, die temperature, energy, and charge accumulation while employing a precision ±0.5% integrated oscillator. This reporting is all done while performing the required calculations in the background. The integrated temperature sensor is ±2.5°C accurate over the junction temperature range.

Features

  • Low-loss integrated shunt resistor
    • 400µΩ, TA = 25°C internal resistance 
    • ±75A, TA = 25°C continuous current 
    • ±78.64A peak measurement capability 
  • Current monitoring accuracy (A/B Grade, maximum)
    • ±12.5mA/±125mA offset current 
    • ±50µA/°C (A and B Grades) offset drift 
    • ±0.75%/±1.25% system gain error 
    • ±0.25/±2.5mA/V common-mode rejection 
  • Power monitoring accuracy (A/B Grade, maximum)
    • ±0.9%/±1.6% at 25°C, full scale
  • Energy and charge accuracy (A/B Grade, maximum)
    • ±1.4%/±2.1% at 25°C, full scale
  • ±1.5°C (maximum at 25°C) temperature sensor 
  • ±0.5% (maximum at 25°C) precision oscillator 
  • Programmable conversion time and averaging
  • 2.94MHz high-speed I2C interface with 16 pin-selectable addresses
  • Operates from a 2.7V to 5.5V supply
    • 640µA (typical) operational current 
    • 5µA (maximum) shutdown current 

Applications

  • Power delivery
  • Grid infrastructure
  • Industrial battery packs
  • Test equipment
  • Telecom equipment
  • Enterprise servers

Functional Block Diagram

Block Diagram - Texas Instruments INA780x I2C-Output Digital Power Monitor
Publicado: 2024-03-22 | Actualizado: 2024-04-02