Texas Instruments ADS8326 High-Speed 16-Bit ADCs

Texas Instruments ADS8326 Analog-to-Digital Converters (ADCs) are designed as high-speed, 16-bit, sampling ADC specified for a supply voltage range from 2.7V to 5.5V. ADS8326 ADCs require very little power, even when operating at the full data rate. At lower data rates, the high speed of the ADCs enables the device to spend most of its time in the power-down mode. For example, the average power dissipation is less than 0.2mW at a 10kHz data rate. Also, Texas Instruments ADS8326 ADCs provide excellent linearity and very low noise and distortion. The devices also feature a synchronous serial (SPI/SSI-compatible) interface and a differential input. Designers can set the reference voltage to any level within the range of 0.1V to VDD. ADS8326's low-power operation and small size make it ideal for portable and battery-operated systems. The devices are also well-suited for remote data-acquisition modules, simultaneous multichannel systems, and isolated data acquisition.

Features

  • 16 bits no missing codes (full-supply range, high or low grade)
  • 3LSBPP very low noise 
  • Excellent Linearity
    • ±1LSB typ., ±1.5LSB max INL
    • ±0.6LSB typ., ±1LSB max DNL
    • ±1mV max offset
    • ±12LSB typ. gain error
  • microPower
    • 10mW at 5V, 250kHz
    • 4mW at 2.7V, 200kHz
    • 2mW at 2.7V, 100kHz
    • 0.2mW at 2.7V, 10kHz
  • MSOP-8 and SON-8 packages
  • 16-bit upgrade to the 12-bit ADS7816 and ADS7822
  • Pin-compatible with the ADS7816, ADS7822, ADS7826, ADS7827, ADS7829, ADS8320, and ADS8325
  • Serial (SPI/SSI) interface

Applications

  • Battery-operated systems
  • Remote data acquisition
  • Isolated data acquisition
  • Simultaneous sampling, multi-channel systems
  • Industrial controls
  • Robotics
  • Vibration analysis

Block Diagram

Block Diagram - Texas Instruments ADS8326 High-Speed 16-Bit ADCs
Publicado: 2008-02-26 | Actualizado: 2022-03-11