FTDI Chip FT2232H-56Q & FT4232H-56Q Mini Modules

FTDI FT2232H-56Q & FT4232H-56Q Mini Modules are evaluation and prototyping modules based on the FT2232H-56Q and FT4232H-56Q Hi-Speed USB ICs. Each module provides access to all required signals through two 26-pin dual-row headers, enabling easy connection PCB header sockets and ribbon cables. The FTDI FT2232H-56Q Mini Module provides two independent configurable interfaces, while the FT4232H-56Q Mini Module offers four channels. The FT2232H-56Q and FT4232H-56Q Mini Modules are ideal for development purposes, to quickly prove the functionality of adding USB to a target design.

Features

  • Includes Mounted FT2232H-56Q or FT4232H-56Q in QFN-56 Package
  • Enables Rapid USB Integration into Existing Applications
  • Prototyping Platform for USB Interface on New Systems
  • USB 2.0 Hi-Speed Compatible
  • USB Powered
  • Entire USB Protocol Handled by USB Module
  • Asynchronous Serial Data Transfer Rates from 300 Baud to 12Mbaud at TTL Levels
  • Synchronous Serial (MPSSE) Data Rates of up to 30Mbps on JTAG, SPI and I2C
  • USB to Multi-Port Asynchronous Serial Interfaces
    • FT2232H-56Q Mini Module: 2 Independent Ports
    • FT4232H-56Q Mini Module: 4 independent Ports Available
  • -40°C to +85°C Operating Temperature Range
  • Compact 36mm x 30mm PCB

Setup Example

FTDI Chip FT2232H-56Q & FT4232H-56Q Mini Modules
View Results ( 4 ) Page
N.º de artículo La Herramienta es para la Evaluación de Descripción Hoja de datos
FT4232H-56Q MINI MDL FT4232H Herramientas de desarrollo de interfaz FT4232H Mini Mod USB-serial FIFO FT4232H-56Q MINI MDL Hoja de datos
FT2232H-56Q MINI MDL FT2232H Herramientas de desarrollo de interfaz FT2232H Mini Mod USB-serial FIFO FT2232H-56Q MINI MDL Hoja de datos
FT2232H MINI MODULE FT2232H Herramientas de desarrollo de interfaz USB Hi-Speed FT2232H Evaluation Module FT2232H MINI MODULE Hoja de datos
FT4232H MINI MODULE FT4232H Herramientas de desarrollo de interfaz USB Hi-Speed FT4232H Evaluation Module FT4232H MINI MODULE Hoja de datos
Publicado: 2009-02-19 | Actualizado: 2025-08-22