HUBER+SUHNER SUCOFLEX® 570E Microwave Cable Assemblies
HUBER+SUHNER SUCOFLEX® 570E Microwave Cable Assemblies provide an ideal solution for precise measurements in critical laboratory conditions. These cable assemblies are uniquely designed, making them highly flexible and easy to use. The SUCOFLEX 570E assemblies feature high flex life and are applicable in frequencies up to 70GHz. These microwave cable assemblies offer excellent insertion loss (4.63dB maximum) and incredible signal propagation velocity (77%). The SUCOFLEX 570E assemblies operate over a -40°C to +85°C temperature range and come with guaranteed return loss figures up to 67GHz. Typical applications include benchtop testing, RF production testing, scalar analyzers, high-speed digital testing (HSDT), and vector network analyzers (VNAs).Features
- Applicable in frequencies up to 70GHz
- Excellent insertion and return loss, phase stable
- High flex life
- Precise and repeatable measurements
- Long service life
- Lower measurement cost
- Torque, crush, and kick resistant
- Increased test and measurement efficiency saving costs due to reduced calibration intervals
Applications
- Benchtop testing
- RF production testing
- Automated test equipment
- VNAs
- Scalar analyzers
- Portable test equipment
- RF module testing
- HSDT
Specifications
- 50Ω impedance
- 70GHz maximum frequency
- 77% velocity of signal propagation
- ≥90dB 18GHz screen effectiveness
- 0.025kg weight
- 4.3ns/m signal delay
- -40°C to +85°C operating temperature range
- 11mm static minimum bending radius
- 3.3mm maximum cable diameter
Videos
Additional Resources
Associated Tool
Publicado: 2022-09-13
| Actualizado: 2025-04-15