TE Connectivity 16G 0.5mm Free Height Stacking COM Connectors

TE Connectivity's 16G 0.5mm Free Height Stacking COM Connectors are compliant with the COM Express Type 7 specification and offer a data transmission rate of up to 16GT/s. These connectors serve as the connection between next-gen CPUs and carrier boards. The Free Height (FH) connectors are an economic solution with high-speed and excellent SI performance to address the need for upgrading COM Express applications. The stacking COM connectors feature a new contact design that enables better signal integrity compared to previous generation products. These connectors are compatible with most PCIe Gen 4 applications.

The Free Height (FH) stacking COM connectors feature an improved mechanical design that can reduce mating and unmating force by 30% compared to previous generation products. These connectors feature vertical mating configuration and offer various plating options. Typical applications include COM express modules, medical devices and equipment, aerospace and defense, industrial machinery and equipment, computer equipment and peripherals, telecommunications equipment, and security products.

Features

  • New contact design enables better signal integrity when compared to previous generation products and to most in the market
  • Same footprint as COM Express standard interconnect means there is no need to change PCB footprints when upgrading applications
  • Multiple configurations enable system design flexibility
  • Faster data speed:
    • Up to 16GT/s
    • Compatible with most PCIe Gen 4 applications
  • Better SI performance:
    • New contact design can enable better signal integrity performance compared to previous generation products
  • Vertical mating configuration
  • Various plating options are available
  • Easier installation in operation:
    • Improved mechanical design can reduce mating and unmating force by 30% compared to previous generation products
  • Economic upgrade solution:
    • Same footprint as COM Express standard interconnect and no need to change PCB footprints when upgrading applications
  • System flexibility with multiple configuration options:
    • 5mm and 8mm stacking heights
    • 220 and 440 position options
  • Surface Mount Technology (SMT) PCB termination

Specifications

  • -40°C to 125°C operating temperature range
  • 0.5A current rating
  • 50VAC voltage rating
  • 85Ω impedance

Applications

  • Applications that need vertical parallel board-to-board connections:
    • Embedding modules
    • Customized carrier/PC/control boards
  • COM Express modules
  • Medical devices and equipment
  • Aerospace and defense
  • Industrial machinery and equipment
  • Test and measurement equipment
  • Computer equipment and peripherals
  • Telecommunications equipment
  • Security products
View Results ( 13 ) Page
N.º de artículo Descripción Hoja de datos Número de posiciones Altura de pila
2357739-3 Conectores placa a placa y Mezzanine 16G,05FH,REC,22OP,4H emboss w/ cap 2357739-3 Hoja de datos 220 Position 5 mm
2357798-1 Conectores placa a placa y Mezzanine 16G,05FH,plug,22OP 8H,HT, W/O CAP 2357798-1 Hoja de datos
2357787-3 Conectores placa a placa y Mezzanine 16G,05FH,plug22OP,5H emboss w/ cap 2357787-3 Hoja de datos 220 Position 5 mm
2357798-3 Conectores placa a placa y Mezzanine 16G,05FH,plug22OP 8H T&R, W/ CAP 2357798-3 Hoja de datos 220 Position
2357739-1 Conectores placa a placa y Mezzanine 16G,05FH,REC,22OPIN 4H,Hard Tray 2357739-1 Hoja de datos
2357787-1 Conectores placa a placa y Mezzanine 16G,05FH,plug,22OP 5H HT, W/O CAP 2357787-1 Hoja de datos
2357787-4 Conectores placa a placa y Mezzanine 16G,05FH,plug22OP,5H emboss w/o cap 2357787-4 Hoja de datos 220 Position 5 mm
2357798-2 Conectores placa a placa y Mezzanine 16G,05FH,plug,22OP 8H,HT, W/ CAP 2357798-2 Hoja de datos 220 Position 8 mm
2357798-4 Conectores placa a placa y Mezzanine 16G,05FH,plug22OP 8H T&R, W/O CAP 2357798-4 Hoja de datos 220 Position 8 mm
2369315-1 Conectores placa a placa y Mezzanine 16G 05FH 4H rec aasy 440P 8u Au 2369315-1 Hoja de datos 440 Position 5 mm
Publicado: 2021-06-01 | Actualizado: 2022-03-11