STMicroelectronics STD80N240K6 800V 16A MDmesh K6 Power MOSFET

STMicroelectronics STD80N240K6 800V 16A MDmesh™ K6 Power MOSFET offers an excellent RDS(on) x area and a low total gate charge (Qg), enabling high switching speeds and low losses. An integrated ESD protection diode increases the overall ruggedness of the STD80N240K6 MOSFET up to Human Body Model (HBM) Class 2. The MDmesh K6 MOSFETs have a reduced threshold voltage compared with the previous MDmesh K5 generation, enabling a lower driving voltage and thus reducing power losses and gaining efficiency mainly for zero-watt standby applications. The STD80N240K6 is optimized for lighting applications based on flyback topology, such as LED drivers and HID lamps. The device is also ideal for adapters and power supplies for flat-panel displays. 

The STMicroelectronics STD80N240K6 800V 16A MDmesh K6 Power MOSFET is available in a compact DPAK (TO-252) type A2 package.

Features

  • 800V drain-source voltage (VDS)
  • ±30V gate-source voltage (VGS)
  • 197mΩ (typical) drain-source on-resistance (RDS(ON))
  • 25.9nC total gate charge (Qg)
  • Continuous drain current (ID)
    • 16A  @ TC = 25°C 
    • 10A  @ TC = 100°C 
  • 1µA zero gate voltage drain current (IDSS)
  • ±1µA gate body leakage current (IGSS)
  • 3.5V gate threshold voltage (VGS(th))
  • 35A pulsed drain current (IDM)
  • 105W total power dissipation @ TC = 25°C (PTOT)
  • 100% avalanche tested
  • Zener-protected
  • -55°C to 150°C operating junction temperature range (TJ)
  • DPAK (TO-252) type A2 package

Applications

  • Flyback converters
  • Adapters for tablets, notebooks, and all-in-one computers
  • LED Lighting
  • Display panels

Internal Circuit

Schematic - STMicroelectronics STD80N240K6 800V 16A MDmesh K6 Power MOSFET

Test Circuits

Package Outline

Mechanical Drawing - STMicroelectronics STD80N240K6 800V 16A MDmesh K6 Power MOSFET
Publicado: 2022-04-18 | Actualizado: 2024-06-25