Stewart Connector / Cinch Connectivity Solutions QSFP-DD Connectors, Cages, & Cable Assemblies

Stewart Connector / Cinch Connectivity Solutions QSFP-DD Connectors, Cages, and Cable Assemblies are suitable for servers, patch panels, data center interconnections, and high-density networks. The high-speed I/O card edge connector features 76 pins. The QSFP-DD cage lineup is built with robust metal alloys, ensuring the secure placement of optical and electrical components. The cages aid in thermal management, maintaining signal integrity, and minimizing interference. The passive copper cable assemblies include eight differential copper pairs, offering four data transmission channels with speeds up to 56Gbps per channel. The QSFP-DD cable assemblies from Stewart Connector / Cinch comply with 400G Ethernet and InfiniBand Enhanced Data Rate (EDR) standards, and the series is available in a wire gauge range from 30AWG to 28AWG.

Features

  • High-speed I/O card edge connector with 76 pins
  • 400G copper cables
  • Supports aggregate data rates of 400Gbps
  • Optimized construction to minimize insertion loss and crosstalk
  • EEPROM sends information about cable to host system

Applications

  • Networking devices
    • Switches
    • Patch panels
  • Servers
  • Data center interconnections
  • Cloud computing
  • Artificial intelligence (AI)
  • High-density networks

Specifications

  • Cable assemblies
    • 0.5m, 1m, and 2m cable lengths
    • 30AWG to 28AWG wire gauge range
    • QSFP-DD connector end A and B
    • 0°C to +70°C operating temperature range
  • Cage
    • Press-fit termination
    • Optional heat sink
    • 1x1 port configuration
    • -40°C to +85°C operating temperature range
Publicado: 2025-02-03 | Actualizado: 2026-01-15