SparkFun micro:bit v2 Board & Kits
SparkFun micro:bit v2 Board and Kits lets the users get creative with digital technology via coding, customizing, and controlling the projects. The micro:bit v2 is a pocket-sized computer that can be used for all sorts of unique creations, from robots to musical instruments and more. This board is compatible with web-based programming capabilities across a number of different languages and it features an embedded compass, accelerometer, and Bluetooth Low Energy (BLE). The micro:bit v2 board is equipped with 25 red LED lights that can flash messages and two programmable buttons for controlling games or pause/skipping songs.Features
- 64MHz Arm Cortex-M4 with FPU
- 512KB Flash and 128KB RAM
- 5x5 red LED array
- Two programmable buttons, one touch-sensitive logo
- MEMS microphone and LED indicator
- Onboard light, compass, accelerometer, temp sensors, and speaker
- 2.4GHz micro:bit radio/BLE 5.0 smart antenna
- 25-pin edge connector
- 4 dedicated GPIO, PWM, I²C, SPI, and external power
- Three digital/analog input/output rings
- Two power rings (3V and GND)
- Dedicated I²C bus for peripherals
- microUSB connector (5V)
- JST-PH battery connector (Not JST-XH) (3V)
- Power/reset button with status LED
- 200mA available for accessories
- Program with C++, MakeCode, Python, Scratch
micro:bit v2 Go Bundle
The micro:bit v2 Go Bundle includes the micro:bit v2, a short USB cable, a AAA battery holder, and AAA batteries. Additionally, a quick start guide with four unique ideas to get started with micro:bit is also included. The Go Bundle is a quick and economical way to get started with the micro:bit v2.
micro:bit v2 Club Kit - Go Bundle 10-Pack
The micro:bit v2 Club Kit contains ten micro:bit v2 Go Bundles that provide everything required to get powered up and started. This kit includes the micro:bit v2 boards (x10), short 6" USB cables (x10), AAA battery holders (x10), and AAA batteries (x20). Additionally, a quick start guide with unique ideas to get started with micro:bit is also included.
micro:bit v2 Educator Lab Pack
The micro:bit v2 Educators Lab Pack includes 10 micro:bit v2 boards and everything that is needed to get started with the new learning platform. This package provides an easy way to introduce students/designers to the micro:bit without any difficulty or parts hunting. This helps students/educators in a variety of classroom settings and learning environments. The Lab Pack includes micro:bits, cables, battery packs, and a few parts to experiment with.