Silex Technology BR-400AN Networking Module
Silex Technology BR-400AN Networking Module is a mesh network system that allows the user to easily construct a wireless LAN in a place where there is no network. This networking module supports IEEE802.11s mesh network (single unit) and infrastructure and peer to peer multiconnect mode. The 802.11a/b/g/n mesh WLAN converter automatically establishes a wireless LAN between devices. This module can transmit data at 130Mbps with just 7ms round-trip timing.Mesh Point Mode and Mesh Access Point Mode
Mesh point mode and mesh access point mode are the two modes of operation available in the BR-400AN. The mesh point mode is when a bridge is connected to another bridge. This mesh point mode allows the connection up to 8 units. The mesh access point mode is when a device is connected to a bridge to access. This mesh access point mode allows the connection up to 16 units.
BR-400AN Mesh Technology
The BR-400AN module supports IEEE802.11s that makes it easier to construct a mesh network at a low cost compared with the traditional mechanism. The mesh network automatically configures the communication route according to the installation environment. Approximately 1 sec of network configuration time, mesh proves effective in transmitting data in factory and office environment.
Multi-hop Support
The Multi-hop support up to 32 units that constitutes to make one mesh network group, with the maximum of 5 hops. The data is transmitted farthest by overlapping hops, connecting data with multiple stages, and multiple routes.
Features
- LAN:
- RJ-45 x 1 port interface
- 10BASE-T/100BASE-TX/1000BASE-T standard
- WLAN:
- IEEE 802.11a/b/g/n standard
- Security:
- WAP (64/128-bit)
- WPA/WPA2-PSK (TKIP-AES)
- WPA2-PSK(AES)
- 802.1x (EAP-TLS/EAP-TTLS/PEAP)
- SSID stealth
- MAC address filter
- SAE (AES)
- Channels:
- 2.4GHz : 1 13ch
- 5GHz : 36 64ch, 100 140ch
- Operating conditions:
- 0°C to 40°C temperature range
- Humidity 20 to 80% RH (no condensation)
- 7W (DC 5V and 1.4A) power rating
- 100mm x 100mm x 25.5mm dimensions