Vishay Semiconductors VCNL36829UM-SB Proximity Sensor Board

Vishay Semiconductor VCNL36829UM-SB Proximity Sensor Board is designed to evaluate the capabilities of the VCNL36829UM proximity sensor. This board is intended for use with Vishay's SensorXplorer™ demonstration kit or as a standalone unit. The SensorXplorer (sold separately) is a demonstration kit designed to help evaluate Vishay's digital sensors featured on Vishay's sensor boards. These boards, along with the corresponding software modules, can be used to demonstrate and test each sensor's functionality, enabling the user to quickly understand how various settings affect the sensor's output.  

If the VCNL36829UM-SB Proximity Sensor Board is used alone within the user's application and with the user's I2C master, connect the board to the power supply (1.85V, 3.3V, GND) and the I2C lines (SDA, SCL) test pins as shown in the following image.

 

Mechanical Drawing - Vishay Semiconductors VCNL36829UM-SB Proximity Sensor Board

Board Layout

Mechanical Drawing - Vishay Semiconductors VCNL36829UM-SB Proximity Sensor Board

Schematic

Schematic - Vishay Semiconductors VCNL36829UM-SB Proximity Sensor Board
Publicado: 2026-03-16 | Actualizado: 2026-04-07