Renesas Electronics 9FGL0x Clock Generators

9FGL0x Clock Generators are 3.3V PCIe Gen1-5 generators with 2, 4, and 8 100MHz PCIe output pairs. These buffers come with 2, 4, and 8 100MHz PCIe output versions. The 9FGL0x generators feature integrated terminations for 100Ω and 85Ω systems, 112mW to 206mW typical power consumption (at 3.3V), and 25MHz input frequency. These generators also feature pin-selectable SRnS 0%, CC 0%, CC/SRIS 0.5% spread, and SMBus-selectable CC/SRIS -0.25% spread. Typical applications include nVME storage, networking, accelerators, industrial control, and servers/high-performance computing.

Features

  • 2, 4, or 8 100MHz PCIe output pairs
  • One 3.3V LVCMOS REF output with Wake-OnLAN (WOL) support
  • Integrated terminations for 100Ω and 85Ω systems save 4 resistors per output
  • 112mW to 206mW typical power consumption (at 3.3V)
  • VDDIO rail allows 35% power savings at optional 1.05V (9FGL06 and 9FGL08 only)
  • Devices contain default configuration; SMBus not required
  • Contact the factory for custom default configurations
  • SMBus-selectable features allow optimization to customer requirements:
    • Input polarity and pull-up/pull-downs
    • Output slew rate and amplitude
    • Output impedance (85Ω or 100Ω) for each output
  • OE# pins support PCIe CLKREQ# function
  • Pin-selectable SRnS 0%, CC 0%, and CC/SRIS 0.5% spread
  • SMBus-selectable CC/SRIS -0.25% spread
  • Clean switching between the CC/SRIS spread settings
  • DIF outputs are blocked until PLL is locked; clean system start-up
  • 2 selectable SMBus addresses
  • Space-saving packages:
    • 4mm × 4mm 24-VFQFPN (9FGL02x1D)
    • 5mm × 5mm 32-VFQFPN (9FGL04x1D)
    • 5mm × 5mm 40-VFQFPN (9FGL06x1D)
    • 6mm × 6mm 48-VFQFPN (9FGL08x1D)

Specifications

  • 90fs RMS typical jitter (PCIe Gen5 CC)
  • <50ps cycle-to-cycle jitter on differential outputs
  • <50ps output-to-output skew on differential outputs
  • ±0ppm synthesis error on differential outputs
  • 25MHz input frequency

Applications

  • Servers/high-performance computing
  • nVME storage
  • Networking
  • Accelerators
  • Industrial control

Block Diagram

Block Diagram - Renesas Electronics 9FGL0x Clock Generators
View Results ( 4 ) Page
N.º de artículo Número de salidas Voltaje de alimentación - Máx. Voltaje de alimentación - Mín. Ciclo de tarea - Máximo Sensibles a la humedad Corriente de suministro operativa Temperatura de trabajo máxima Temperatura de trabajo mínima Hoja de datos
9FGL0241DKILF 2 Output 3.465 V 3.135 V 55 % 23 mA + 85 C - 40 C 9FGL0241DKILF Hoja de datos
9FGL0451DKILFT 4 Output 3.465 V 3.135 V 55 % Yes 23 mA + 85 C - 40 C 9FGL0451DKILFT Hoja de datos
9FGL0851DKILFT 8 Output 3.465 V 3.135 V 55 % Yes 23 mA + 85 C - 40 C 9FGL0851DKILFT Hoja de datos
9FGL0841DKILFT 8 Output 3.465 V 3.135 V 55 % Yes 23 mA + 85 C - 40 C 9FGL0841DKILFT Hoja de datos
Publicado: 2023-04-25 | Actualizado: 2023-07-06