Nisshinbo NL8902 Dual Audio Operational Amplifiers
Nisshinbo Micro Devices NL8902 Dual Audio Operational Amplifiers are high-quality op amps that implement "MUSES" sound technology for more productive technology. The NL8902 Amps offer high-grade sound, low distortion, low noise, high slew rate, and high EMI immunity. The Nisshinbo NL8902 is ideal for preamplifiers, active filters, line amplifiers, and other applications, particularly for I/V conversion amplifiers that take advantage of the low input bias current attributes of JFET inputs.Features
- High-quality sound
- 10nV/√Hz at f=1kHz low noise
- 0.0004% at f=1kHz, low distortion
- 20V/µs high slew rate
- 9MHz gain bandwidth product
- 10pA Low input bias current
- High EMI Immunity EMIRR = 82dB (f = 1.8GHz)
- No phase reversal over the input voltage range
- Unity-gain stable
- ±4.0V to ±16V operating voltage range
- 2.6mA (dual) quiescent current
- JFET input
- Bipolar technology
- EMP-8-AN and DFN4035-8-GR packages
Applications
- Home audio
- Professional audio
- Car audio
- Portable audio
THD+N & Noise Graph
Pin Descriptions
Publicado: 2025-06-26
| Actualizado: 2025-07-15