ROHM Semiconductor TLR237xY-C Operational Amplifiers

ROHM Semiconductor TLR237xY-C Operational Amplifiers are rail-to-rail, input/output monolithic IC integrated single or dual independent CMOS operational amplifiers. The TLR237xY-C features a wide operating voltage range of 4V to 16V, low input offset voltage, low noise, low input bias current, and high output drive.

The ROHM TLR237xY-C Operational Amplifiers are suitable for automotive applications, including engine control units, electric power steering, anti-lock braking systems, and sensor amplifiers.

Features

  • AEC-Q100 qualified
  • Functional safety supportive automotive products
  • Low noise
  • High output drive
  • Rail-to-Rail input/output
  • Wide operating supply voltage range

Applications

  • Engine control unit
  • Electric Power Steering (EPS)
  • Anti-lock Braking System (ABS)
  • Automotive electronics
  • Sensor amplifiers
  • Battery-powered equipment
  • Current monitoring amplifier
  • ADC front ends, buffer amplifier
  • Photodiode amplifiers
  • Amplifiers

Specifications

  • 1.5mV (max) input offset voltage
  • Input referred noise voltage density
    • f=10Hz: 12nVNHz (typ)
    • f=1kHz: 25nV/Hz (typ)
  • Vss to Vdd input common mode voltage range
  • 2.5pA (typ) input bias current
  • 22mA (typ) output current (VOUT = 0.5V)
  • Operating supply voltage range
    • 4.0V to 16.0V single supply
    • ±2.0V to ±8.0V dual supply
  • -40°C to +125°C operating temperature range
  • SSOP5 package size of 2.90mm x 2.80mm x 1.25mm
  • SOP-J8 package size of 4.9mm x 6.0mm x 1.65mm

Typical Application Circuit

Application Circuit Diagram - ROHM Semiconductor TLR237xY-C Operational Amplifiers

Block Diagram

Block Diagram - ROHM Semiconductor TLR237xY-C Operational Amplifiers
View Results ( 2 ) Page
N.º de artículo Hoja de datos Paquete / Cubierta Número de canales
TLR2371YG-CTR TLR2371YG-CTR Hoja de datos SSOP-5 1 Channel
TLR2372YFJ-CE2 TLR2372YFJ-CE2 Hoja de datos SOP-J-8 2 Channel
Publicado: 2025-11-11 | Actualizado: 2025-11-24