ROHM Semiconductor RGA80Tx 1200V Field Stop Trench IGBTs

ROHM Semiconductor RGA80Tx 1200V Field Stop Trench IGBTs feature low switching and conduction loss. These IGBTs have a collector-emitter voltage rating of 1200V and a collector-current rating of 69A. ROHM Semiconductor RGA80Tx devices are ideal for electric compressors, HV heaters for automotive applications, and inverters for industrial applications.

Features

  • Qualified to AEC-Q101
  • Short circuit withstand time of 10μs
  • A low collector-emitter saturation voltage
  • Built-in very fast and soft recovery FRD
  • Pb-free lead plating
  • RoHS-compliant

Applications

  • General inverter for automotive and industrial use
  • HV heater
  • Relay circuit (ex. pre-charge relay)

Inner Circuits

Schematic - ROHM Semiconductor RGA80Tx 1200V Field Stop Trench IGBTs
View Results ( 4 ) Page
N.º de artículo Hoja de datos Descripción
RGA80TRX2EHRC15 RGA80TRX2EHRC15 Hoja de datos IGBTs 10 s Short-Circuit Tolerance, 1200V 69A, FRD Built-in, TO-247-4L, Field Stop Trench IGBT for Automotive
RGA80TRX2HRC15 RGA80TRX2HRC15 Hoja de datos IGBTs 10 s Short-Circuit Tolerance, 1200V 69A, TO-247-4L, Field Stop Trench IGBT for Automotive
RGA80TSX2EHRC11 RGA80TSX2EHRC11 Hoja de datos IGBTs 10 s Short-Circuit Tolerance, 1200V 69A, FRD Built-in, TO-247N, Field Stop Trench IGBT for Automotive
RGA80TSX2HRC11 RGA80TSX2HRC11 Hoja de datos IGBTs 10 s Short-Circuit Tolerance, 1200V 69A, TO-247N, Field Stop Trench IGBT for Automotive
Publicado: 2024-10-14 | Actualizado: 2024-10-17