REAN RRE8F-D-001-0 RJ45 Vertical PCB Mount Connectors
REAN RRE8F-D-001-0 RJ45 Vertical PCB Mount Connectors offer a cost-effective solution for OEMs mounting rugged, lockable RJ45 receptacles onto PCBs using vertical-mount orientations. REAN RRE8F-D-001-0 RJ45 Connectors comply with Cat 5e, according to the TIA/EIA 568B and ISO/IEC 11801 standards. RRE8F-D-001-0 features a D-type standard flange and a reliable latch lock system. Applications include LED panels, audio networking, video networking, lighting systems, and more.Features
- Complies with Cat 5e, according to TIA/EIA 568B and ISO/IEC 11801 standard
- D-type standard flange
- Reliable latch lock system
Applications
- LED panels
- Audio networking
- Video networking
- Lighting systems
Specifications
- UL94 V-0 flammability
- -30°C to +80°C temperature range
- <10mΩ contact resistance
- 1kVDC dielectric strength
- 1MHz to 100MHz frequency range
- >0.5GΩ insulation resistance
- 1.5A rated current per contact
- <50V rated voltage
- Cat5e transmission performance
- TIA/EIA 586B, IEC11801 standard compliance
- PoE+ acc. IEEE 802.3at
- >1000 mating cycles
Publicado: 2022-04-27
| Actualizado: 2022-05-02