Eaton Electronics KV Coin Cell Supercapacitors

Eaton Electronics KV Coin Cell Supercapacitors are designed for a fast lead time and cost-sensitive applications. These modules feature a 5.0V rated operating voltage and a temperature range of either -25°C to +70°C (KVR) or -40°C to +85°C (KVW). These Eaton Electronics supercapacitors offer an operating life of 1000 hours and are ideal for use in consumer, light industrial, and real-time clock backup applications.

Features

  • 5.0V rated operating voltage
  • High specific capacitance
  • Low leakage current
  • Simplified process for fast lead time
  • 1000 hours life
  • Operating temperature range
    • -25°C to +70°C (KVR)
    • -40°C to +85°C (KVW)

Applications

  • Consumer, light industrial
  • Real-time clock backup
  • Quick charge
  • Low power backup

Videos

Publicado: 2022-06-22 | Actualizado: 2024-10-10