Phoenix Contact PSR-MIS Magnetic Safety Switches
Phoenix Contact PSR-MIS Magnetic Safety Switches are non-contact safety switches that provide a cost-optimized safety solution. These switches are designed using the proven magnetic switching principle for monitoring of movable guards and are easy to install. The PSR-MIS magnetic switches offer simple diagnostics with an LED display directly on the sensor. These PSR-MIS switches are available in various designs for flexible mounting on doors and hatches.
Features
- 3 designs
- Safe series connection up to PL d
- Proven magnetic switching principle for reliable condition monitoring
- Simple diagnostics with an LED display directly on the sensor
- Various designs for flexible mounting on doors and hatches
Safety Switch Actuators
Spacer Plate
View Results ( 26 ) Page
| N.º de artículo | Hoja de datos | Régimen de voltaje de CA | Régimen de voltaje de CC | Régimen de corriente | Tipo de interruptor | Longitud | Ancho | Altura | Iluminado | Estilo de terminación | Temperatura de trabajo mínima | Temperatura de trabajo máxima | RoHS - Mouser |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| 1533278 | ![]() |
50 VAC | 28.8 VDC | 100 mA | Safety Switch | Non-Illuminated | Cable | - 25 C | + 75 C | Y | |||
| 1534496 | ![]() |
50 VAC | 28.8 VDC | 100 mA | Safety Switch | Non-Illuminated | Cable | - 25 C | + 75 C | Y | |||
| 1534480 | ![]() |
50 VAC | 28.8 VDC | 100 mA | Safety Switch | Non-Illuminated | Cable | - 25 C | + 75 C | Y | |||
| 1533047 | ![]() |
50 VAC | 28.8 VDC | 100 mA | Safety Switch | Non-Illuminated | Cable | - 25 C | + 75 C | Y | |||
| 1534482 | ![]() |
36 mm | 13 mm | 26 mm | - 25 C | + 75 C | Y | ||||||
| 1533188 | ![]() |
Safety Switch | Non-Illuminated | Screw | - 25 C | + 75 C | Y | ||||||
| 1533272 | ![]() |
Safety Switch | Non-Illuminated | - 25 C | + 75 C | Y | |||||||
| 1533185 | ![]() |
88 mm | 8 mm | 25 mm | Y | ||||||||
| 1533187 | ![]() |
Safety Switch | Non-Illuminated | Screw | - 25 C | + 75 C | Y | ||||||
| 1533189 | ![]() |
50 VAC | 28.8 VDC | 100 mA | Safety Switch | Non-Illuminated | Connector | - 25 C | + 75 C | Y |
Publicado: 2026-01-12
| Actualizado: 2026-01-26