Vishay / BC Components LUG Mount NTC Thermistor Sensor Design Kit

Vishay / BC Components LUG Mount NTC Thermistor Sensor Design Kit features a wide array of sensor assemblies designed for temperature measurement in automotive, industrial, and consumer applications. The design kit allows users to evaluate different mechanical and electrical properties of the Vishay LUG thermistor family. The kit includes M2 to M6 screw sizes and customizable sensor options. The Vishay / BC Components LUG Mount NTC Thermistor Sensor Design Kit is fully RoHS compliant, AEC-Q200 qualified, and UL recognized. The kit leads users to ideal solutions for various applications, including battery management, charging, inverters, appliances, 3D printers, robotics, motor drives, industrial equipment, and more.

Features

  • Designed for temperature measurement for automotive, industrial, and consumer applications
  • Wide array of sensor options with screw mount installation
  • M2 to M6 screw sizes
  • RoHS compliant (no exemptions)
  • 10K to 100K R25 value range with 3435K to 4190K beta values
  • +150°C max temperature rating
  • 2.7kVAC insulation voltage rating
  • Customizable sensor options available
  • AEC-Q200 qualified
  • UL recognized

Applications

  • Battery management
  • Chargers and charging cordsets
  • Power inverters
  • Consumer appliances
  • 3D printers
  • HVAC systems
  • Welding and cutting machinery
  • Robotics
  • Alternative energy systems
  • Motor drives
  • Power electronics
  • Industrial equipment

Infographic

Infographic - Vishay / BC Components LUG Mount NTC Thermistor Sensor Design Kit
Publicado: 2024-03-14 | Actualizado: 2024-04-02