Mini-Circuits GP2 Power Splitters

Mini-Circuits GP2 Power Splitters are 50Ω GaAs MMIC 2-way splitters/combiners that operate from 500MHz to 4400MHz with a wide bandwidth. These power splitters are designed to maintain signal integrity and low signal distortion during signal splits while also handling high-power RF signals. The GP2 power splitters offer low insertion loss, excellent amplitude unbalance, and good phase unbalance. These splitters operate at -45°C to 85°C temperature range and are available in a 3mm x 3mm 12-lead QFN-style package. The GP2 power splitters are ideal for back haul radio systems, radar, EW, ECM defense systems, and satellite communications.

Features

  • 500MHz to 4400MHz frequency range
  • 50Ω GaAs MMIC 2-way splitter/combiner
  • 10W maximum power handling as a splitter
  • Low insertion loss
  • Excellent amplitude unbalance
  • Good phase unbalance
  • 3mm x 3mm 12-lead QFN-style package

Applications

  • Back haul radio systems
  • Radar
  • EW
  • ECM defense systems
  • Satellite communications

Dimension

Mechanical Drawing - Mini-Circuits GP2 Power Splitters
Publicado: 2025-06-16 | Actualizado: 2025-07-22