Abracon AVR Ultra-Thin Assembly Inductors
Abracon AVR Ultra-Thin Assembly Inductors are designed to deliver next-generation, cost-effective solutions for high-performance voltage regulation. These inductors utilize advanced magnetic materials and precise engineering to deliver high power output with ultra-low loss, ensuring optimal performance for the most demanding modern systems. The AVR ultra-thin assembly inductors' high-density design enables next-generation AI servers to operate with greater efficiency, reduced heat, and improved energy performance, preparing them to meet future power demands. The AVR series inductors are utilized in various applications, including DC-DC converters, POL regulators, AI servers/datacenters, AI Edge cards, telecommunication equipment, and test and measurement equipment.
Features
- Ultra-low DCR
- High-efficiency
- 85nH inductance AVR-1H070532S85NMT
- 75nH inductance AVR-1M010424S75NMT
- -40°C to 125°C operating temperature range
- Low profile options down to 1.5mm
- High saturation current rating
- Shielded and Co-fired construction
- RoHS/RoHS II compliant
Applications
- Single and multiphase DC-DC converters
- Voltage Regulator Modules (VRMs)
- Renewable energy
- Power inverters
- DC links
- Electric Vehicles (EVs)
- Telecom infrastructure, datacenters, servers, and switches
- Industrial and robotics equipment
- Medium and high-power SMPS
| N.º de artículo | Hoja de datos | Inductancia | Corriente de saturación | Longitud | Ancho | Altura | Frecuencia de prueba | Tolerancia | Corriente CC máxima | Material del núcleo | RoHS - Mouser |
|---|---|---|---|---|---|---|---|---|---|---|---|
| AVR-1H070532S85NMT | ![]() |
85 nH | 40 A | 6.6 mm | 5.4 mm | 3.2 mm | 1 MHz | 20 % | 55 A | Metal Alloy | Y |
| AVR-1M010424S75NMT | ![]() |
75 nH | 65 A | 10.6 mm | 4 mm | 2.2 mm | 1 MHz | 20 % | 45 A | Metal Alloy | Y |