Panasonic ECW-FJ Automotive Plastic Film Capacitors
Panasonic ECW-FJ Automotive Plastic Film Capacitors are AEC-Q200-compliant capacitors designed for DC/DC and AC/DC converter circuits in hybrid and electric vehicle (HEV/EV) applications and high-frequency, high-current environments. ECW-FJ Automotive Plastic Film Capacitors feature an operating temperature range of -40°C to +110°C, a rated voltage of 800V and 1100V, and a capacitance range of 1µF to 8µF. This Panasonic series provides high safety with an integrated fuse function, excellent thermal shock resistance (-40°C to +85°C, 1000 cycles), and optimal humidity resistance.Features
- High safety (with safety function)
- High thermal shock resistance (-55°C to +85°C, 1000 cycles)
- Flame-retardant plastic case and non-combustible resin
- AEC-Q200 compliant
- RoHS compliant
Applications
- DC/DC and AC/DC converter circuits in HEVs/EVs
- High-frequency and high-current circuits
Specifications
- Capacitance range
- 2.0µF to 8.0µF (800V, 27.5mm lead pitch)
- 1.0µF to 5.0µF (1100V, 27.5mm lead pitch)
- -40°C to +110°C operating temperature range (including temperature rise on the unit's surface)
- 800VDC and 1100VDC rated voltage (rated voltage will be reduced if the temperature exceeds +85°C)
- ±5% capacitance tolerance
Dimensions
Publicado: 2025-05-27
| Actualizado: 2025-06-04