KEMET ALV70 Snap-In Aluminum Electrolytic Capacitors
KEMET ALV70 Snap-In Aluminum Electrolytic Capacitors (AECs) offer an extensive range of case sizes with multiple pin configurations, making them ideal for a diverse array of industrial and energy applications. The ALV70 series is engineered to provide exceptional performance and reliability in high-voltage and high-ripple current designs. These snap-in AECs feature a capacitance range of 47µF to 270µF with ±20% tolerance and a rated voltage of 700VDC or 750VDC. The capacitors offer a temperature range of -25°C to +85°C for both operating and storage conditions, with a 2000-hour operational lifetime at +85°C. KEMET ALV70 Snap-In AECs are ideal for applications such as inverters, frequency converters, motor drives and controls, uninterruptible power supply (UPS) systems, energy storage, charging stations, welding, and HVAC systems.Features
- Maximum capacitance capability
- Broad range of case sizes with multiple pin configurations
- High voltage
- High ripple current
- Ideal for use in a diverse range of industrial and energy applications
- PET sleeve and Lexan disc are recognized to UL: QMTR2, UL No. E358957
Applications
- Inverters
- Frequency converters
- Motor drives
- Motor control
- UPS systems
- Smoothing
- Energy storage
- Alternative energy
- Charging stations
- Traction
- Demanding power supplies (SMPS)
- Welding
- HVAC
Specifications
- 47µF to 270µF capacitance range
- ±20% capacitance tolerance at 100Hz/+20°C
- 700VDC or 750VDC rated voltage
- 2000hrs operational lifetime at +85°C (Vr, Ir applied)
- -25°C to +85°C operating and storage temperature range
Publicado: 2024-08-16
| Actualizado: 2024-09-25