Chemi-Con KRB Aluminum Electrolytic Capacitors
Chemi-Con KRB Large Capacitance Aluminum Electrolytic Capacitors are aluminum snap-ins with high capacitance values of up to 340µF in 400V, 420V, and 450V rated voltages. Chemi-Con KRB is ideal for applications that do not require low-frequency capacitance, including solar power conditioners and other high-frequency drive power conversion system designs. These large capacitance aluminum electrolytic capacitors offer 3000 hours of endurance at +105°C with high-frequency ripple current and operate over a -40°C to +105°C category temperature range.Features
- Higher ripple current on high-frequency band
- Snap-in type
- 3000 hours of endurance at +105°C with high-frequency ripple current
- 90µF to 340µF capacitance range
- Non-solvent resistant type
- RoHS2 compliant
Applications
- Solar power conditioners
- Other high-frequency drive power-conversion system applications
Specifications
- 400VDC to 450VDC rated voltage range
- ±20% (M) capacitance tolerance
- -40°C to +105°C category temperature range
Publicado: 2024-03-20
| Actualizado: 2024-05-07